
61500031507 | |
|---|---|
DigiKey Part Number | 61500031507-ND |
Manufacturer | |
Manufacturer Product Number | 61500031507 |
Description | UNITIZED WHEEL CUT&POLISH 7S MED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Medium 0.25" (6.35mm) X 2.000" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,91150 € | 474,69 € |
| Unit Price without VAT: | 7,91150 € |
|---|---|
| Unit Price with VAT: | 9,41469 € |

