
61500031143 | |
|---|---|
DigiKey Part Number | 3M159802-ND |
Manufacturer | |
Manufacturer Product Number | 61500031143 |
Description | BELT ALUM OX FINE 15.5" X 3.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Super Fine 3.50" (88.90mm) X 15.50" (393.70mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Super Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 3.50" (88.90mm) | |
Length | 15.50" (393.70mm) | |
Diameter | - | |
Applications | Cleaning, Deburring, Finishing, Grinding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,12200 € | 311,22 € |
| Unit Price without VAT: | 31,12200 € |
|---|---|
| Unit Price with VAT: | 37,03518 € |

