
61500028164 | |
|---|---|
DigiKey Part Number | 61500028164-ND |
Manufacturer | |
Manufacturer Product Number | 61500028164 |
Description | UNITIZED WHEEL SST 3" 3S FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Gray |
Series | Width 0.25" (6.35mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 8,85725 € | 354,29 € |
| Unit Price without VAT: | 8,85725 € |
|---|---|
| Unit Price with VAT: | 10,54013 € |

