
61500028107 | |
|---|---|
DigiKey Part Number | 3M159800-ND |
Manufacturer | |
Manufacturer Product Number | 61500028107 |
Description | UNITIZED WHEEL A/O FINE 3" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 0.12" (3.05mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Tan |
Series | Width 0.12" (3.05mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,56000 € | 17,56 € |
| 5 | 15,27800 € | 76,39 € |
| 10 | 14,46500 € | 144,65 € |
| 40 | 13,08450 € | 523,38 € |
| 80 | 12,50063 € | 1.000,05 € |
| 120 | 12,18767 € | 1.462,52 € |
| 280 | 11,59486 € | 3.246,56 € |
| 520 | 11,20890 € | 5.828,63 € |
| Unit Price without VAT: | 17,56000 € |
|---|---|
| Unit Price with VAT: | 20,89640 € |

