
61500028073 | |
|---|---|
DigiKey Part Number | 3M159799-ND |
Manufacturer | |
Manufacturer Product Number | 61500028073 |
Description | UNITIZED WHEEL ALUM OX FINE 1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 0.25" (6.35mm) X 1.50" (38.10mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 5 | 8,39000 € | 41,95 € |
| 10 | 7,92000 € | 79,20 € |
| 25 | 7,37280 € | 184,32 € |
| 80 | 6,78488 € | 542,79 € |
| 160 | 6,48288 € | 1.037,26 € |
| 320 | 6,21219 € | 1.987,90 € |
| 560 | 6,01421 € | 3.367,96 € |
| 1.040 | 5,81451 € | 6.047,09 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |

