
61500027976 | |
|---|---|
DigiKey Part Number | 61500027976-ND |
Manufacturer | |
Manufacturer Product Number | 61500027976 |
Description | UNITIZED WHEEL A/O MED 8" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 214,55500 € | 429,11 € |
| Unit Price without VAT: | 214,55500 € |
|---|---|
| Unit Price with VAT: | 255,32045 € |

