
61500027919 | |
|---|---|
DigiKey Part Number | 61500027919-ND |
Manufacturer | |
Manufacturer Product Number | 61500027919 |
Description | UNITIZED WHEEL CLEAN & STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 2.000" (50.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer 3M | Color Black |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 2.000" (50.80mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 19,77133 € | 296,57 € |
| Unit Price without VAT: | 19,77133 € |
|---|---|
| Unit Price with VAT: | 23,52788 € |

