
61500027513 | |
|---|---|
DigiKey Part Number | 61500027513-ND |
Manufacturer | |
Manufacturer Product Number | 61500027513 |
Description | ABRASIV ROLL ALUM OX MED 30'X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Medium 12.00" (304.80mm) X 30' (9.1m) 10 yds Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Maroon |
Packaging Box | Width 12.00" (304.80mm) |
Part Status Active | Length 30' (9.1m) 10 yds |
Type Abrasive Roll | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 405,96500 € | 1.623,86 € |
| Unit Price without VAT: | 405,96500 € |
|---|---|
| Unit Price with VAT: | 483,09835 € |

