
61500027125 | |
|---|---|
DigiKey Part Number | 61500027125-ND |
Manufacturer | |
Manufacturer Product Number | 61500027125 |
Description | BELT ALUM OX SUPER FINE 24" X 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Super Fine 3.00" (76.20mm) X 24.00" (609.60mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Super Fine |
Manufacturer 3M | Color Gray |
Series | Width 3.00" (76.20mm) |
Packaging Box | Length 24.00" (609.60mm) |
Part Status Active | Applications Cleaning, Deburring, Finishing, Grinding |
Type Abrasive Belt | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,21500 € | 422,15 € |
| Unit Price without VAT: | 42,21500 € |
|---|---|
| Unit Price with VAT: | 50,23585 € |

