
61500023611 | |
|---|---|
DigiKey Part Number | 61500023611-ND |
Manufacturer | |
Manufacturer Product Number | 61500023611 |
Description | UNITIZED WHEEL SIL CARBIDE 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,63100 € | 366,31 € |
| Unit Price without VAT: | 36,63100 € |
|---|---|
| Unit Price with VAT: | 43,59089 € |

