
61500021730 | |
|---|---|
DigiKey Part Number | 61500021730-ND |
Manufacturer | |
Manufacturer Product Number | 61500021730 |
Description | UNITIZED WHEEL CUT&POLISH 5A FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 1.00" (25.40mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer 3M | Color Tan |
Series | Width 1.00" (25.40mm) |
Packaging Box | Diameter 6.00" (152.40mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 131,07500 € | 262,15 € |
| Unit Price without VAT: | 131,07500 € |
|---|---|
| Unit Price with VAT: | 155,97925 € |

