



Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Brown |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Base Product Number |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,91210 € | 291,21 € |
| Unit Price without VAT: | 2,91210 € |
|---|---|
| Unit Price with VAT: | 3,46540 € |

