
61500011756 | |
|---|---|
DigiKey Part Number | 61500011756-ND |
Manufacturer | |
Manufacturer Product Number | 61500011756 |
Description | UNITIZED WHEEL CUT&POLISH 5A FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 1.00" (25.40mm) X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,96800 € | 349,68 € |
| Unit Price without VAT: | 34,96800 € |
|---|---|
| Unit Price with VAT: | 41,61192 € |

