
61500007788 | |
|---|---|
DigiKey Part Number | 61500007788-ND |
Manufacturer | |
Manufacturer Product Number | 61500007788 |
Description | ABRASIVE ROLL TALC 30' X 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Talc 12.00" (304.80mm) X 30' (9.1m) 10 yds Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Talc | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | 12.00" (304.80mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Finishing, Sanding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,53000 € | 378,53 € |
| Unit Price without VAT: | 378,53000 € |
|---|---|
| Unit Price with VAT: | 450,45070 € |

