
61500006434 | |
|---|---|
DigiKey Part Number | 61500006434-ND |
Manufacturer | |
Manufacturer Product Number | 61500006434 |
Description | UNITIZED WHEEL SIL CARBIDE 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 221,77500 € | 443,55 € |
| Unit Price without VAT: | 221,77500 € |
|---|---|
| Unit Price with VAT: | 263,91225 € |

