
61500005873 | |
|---|---|
DigiKey Part Number | 61500005873-ND |
Manufacturer | |
Manufacturer Product Number | 61500005873 |
Description | UNITIZED WHEEL CLEAN & STRIP 7S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Extra Coarse 0.25" (6.35mm) X 2.000" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 7,85317 € | 471,19 € |
| Unit Price without VAT: | 7,85317 € |
|---|---|
| Unit Price with VAT: | 9,34527 € |

