
61500003720 | |
|---|---|
DigiKey Part Number | 61500003720-ND |
Manufacturer | |
Manufacturer Product Number | 61500003720 |
Description | GRINDING WHEEL SIL CARB FINE 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 2.00" (50.80mm) X 6.00" (152.40mm) Dia |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Gray |
Packaging Box | Width 2.00" (50.80mm) |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Grinding Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 207,12000 € | 414,24 € |
| Unit Price without VAT: | 207,12000 € |
|---|---|
| Unit Price with VAT: | 246,47280 € |

