
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Talc | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | White | |
Width | 6.00" (152.40mm) | |
Length | 30' (9.1m) 10 yds | |
Diameter | - | |
Applications | Finishing, Sanding | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 172,99000 € | 1.383,92 € |
| Unit Price without VAT: | 172,99000 € |
|---|---|
| Unit Price with VAT: | 205,85810 € |

