
61500002920 | |
|---|---|
DigiKey Part Number | 61500002920-ND |
Manufacturer | |
Manufacturer Product Number | 61500002920 |
Description | GRINDING WHEEL ALUM OX COARSE 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide Coarse 1.00" (25.40mm) X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 1.00" (25.40mm) | |
Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,56000 € | 331,56 € |
| Unit Price without VAT: | 331,56000 € |
|---|---|
| Unit Price with VAT: | 394,55640 € |

