
61500002862 | |
|---|---|
DigiKey Part Number | 61500002862-ND |
Manufacturer | |
Manufacturer Product Number | 61500002862 |
Description | GRINDING WHEEL ALUM OX FINE 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide Very Fine 2.00" (50.80mm) X 12.00" (304.80mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Tan |
Packaging Box | Width 2.00" (50.80mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Grinding Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 590,08190 € | 12.391,72 € |
| Unit Price without VAT: | 590,08190 € |
|---|---|
| Unit Price with VAT: | 702,19746 € |

