



61500001864 | |
|---|---|
DigiKey Part Number | 61500001864-ND |
Manufacturer | |
Manufacturer Product Number | 61500001864 |
Description | GRINDING WHEEL ALUM OX COARSE 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grinding Wheel Aluminum Oxide Coarse 1.00" (25.40mm) X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Grinding Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 211,18667 € | 633,56 € |
| Unit Price without VAT: | 211,18667 € |
|---|---|
| Unit Price with VAT: | 251,31214 € |

