
61500001070 | |
|---|---|
DigiKey Part Number | 61500001070-ND |
Manufacturer | |
Manufacturer Product Number | 61500001070 |
Description | UNITIZED WHEEL ALUM OX FINE 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Fine 0.50" (12.70mm) X Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Tan |
Packaging Box | Width 0.50" (12.70mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,82150 € | 376,43 € |
| Unit Price without VAT: | 18,82150 € |
|---|---|
| Unit Price with VAT: | 22,39759 € |

