
61500000783 | |
|---|---|
DigiKey Part Number | 3M159755-ND |
Manufacturer | |
Manufacturer Product Number | 61500000783 |
Description | UNITIZED WHEEL A/O COARSE 1" DIA |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |

