



61500000668 | |
|---|---|
DigiKey Part Number | 3M159753-ND |
Manufacturer | |
Manufacturer Product Number | 61500000668 |
Description | UNITIZED WHEEL ALUM OX MEDIUM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Medium 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer 3M | Color Tan |
Series | Width 0.50" (12.70mm) |
Packaging Box | Diameter 3.00" (76.20mm) |
Part Status Active | Applications Deburring, Finishing, Polishing |
Type Unitized Wheel | Base Product Number |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,42350 € | 448,47 € |
| Unit Price without VAT: | 22,42350 € |
|---|---|
| Unit Price with VAT: | 26,68397 € |

