
61500000650 | |
|---|---|
DigiKey Part Number | 3M159752-ND |
Manufacturer | |
Manufacturer Product Number | 61500000650 |
Description | UNITIZED WHEEL ALUM OX COARSE 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.25" (6.35mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 0.25" (6.35mm) | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Polishing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,38000 € | 19,38 € |
| 5 | 16,88000 € | 84,40 € |
| 10 | 15,98800 € | 159,88 € |
| 40 | 14,47625 € | 579,05 € |
| 80 | 13,83675 € | 1.106,94 € |
| 120 | 13,49375 € | 1.619,25 € |
| 280 | 12,84396 € | 3.596,31 € |
| 520 | 12,42092 € | 6.458,88 € |
| Unit Price without VAT: | 19,38000 € |
|---|---|
| Unit Price with VAT: | 23,06220 € |

