



61500000460 | |
|---|---|
DigiKey Part Number | 61500000460-ND |
Manufacturer | |
Manufacturer Product Number | 61500000460 |
Description | FLAP WHEEL ALUM OXIDE MEDIUM 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide Medium 2.00" (50.80mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flap Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Tan | |
Width | 2.00" (50.80mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 231,43500 € | 462,87 € |
| Unit Price without VAT: | 231,43500 € |
|---|---|
| Unit Price with VAT: | 275,40765 € |

