
613BY-T6X24 | |
|---|---|
DigiKey Part Number | 19-613BY-T6X24-ND |
Manufacturer | |
Manufacturer Product Number | 613BY-T6X24 |
Description | TAPE ANTISLIP BLK/YLW 6"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black, Yellow Stripe 6.00" (152.40mm) X 24.00" (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 24.00" (609.60mm) | |
Color | Black, Yellow Stripe | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 9,47333 € | 113,68 € |
| Unit Price without VAT: | 9,47333 € |
|---|---|
| Unit Price with VAT: | 11,27326 € |

