



613 2"X60' | |
|---|---|
DigiKey Part Number | 19-6132"X60'-ND |
Manufacturer | |
Manufacturer Product Number | 613 2"X60' |
Description | TAPE ANTISLIP BLK/YLW 2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black, Yellow Stripe 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black, Yellow Stripe | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,16000 € | 143,16 € |
| Unit Price without VAT: | 143,16000 € |
|---|---|
| Unit Price with VAT: | 170,36040 € |

