
Category | Mode Multimode |
Manufacturer 3M | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Housing Material Zinc |
Part Status Discontinued at DigiKey | Ferrule Material Beryllium Copper |
Type Coupler | Color Silver |
Convert From (Adapter End) ST Receptacle | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) ST Receptacle | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,39133 € | 263,48 € |
| Unit Price without VAT: | 4,39133 € |
|---|---|
| Unit Price with VAT: | 5,22568 € |

