
6111P1-DC | |
|---|---|
DigiKey Part Number | 19-6111P1-DC3M-ND |
Manufacturer | |
Manufacturer Product Number | 6111P1-DC |
Description | THE 3M PAINT PROJECT REUSABLE RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Particulate Respirator Black Small |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Particulate Respirator | |
Color | Black | |
Size | Small | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 33,36000 € | 133,44 € |
| Unit Price without VAT: | 33,36000 € |
|---|---|
| Unit Price with VAT: | 39,69840 € |

