
610B-R2X180 | |
|---|---|
DigiKey Part Number | 19-610B-R2X180-ND |
Manufacturer | |
Manufacturer Product Number | 610B-R2X180 |
Description | TAPE ANTISLIP BLACK 2"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Self-Adhesive Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Self-Adhesive | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 14,73667 € | 88,42 € |
| Unit Price without VAT: | 14,73667 € |
|---|---|
| Unit Price with VAT: | 17,53664 € |

