Similar

Category | Housing Color Silver |
Manufacturer 3M | Boot Color Black |
Packaging Bulk | Features Dust Cap, Strain Relief |
Part Status Discontinued at DigiKey | Attenuation - Typ -0.2dB |
Connector Style ST | Reflection -25dB |
Connector Type Plug | Housing Material Zinc |
Simplex/Duplex Simplex | Ferrule Material Zirconia |
Mode Multimode | Body Material Zinc |
Fiber Cladding Diameter 125µm | Operating Temperature -40°C ~ 85°C |
Cable Diameter 0.9mm | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060120500 | Molex | 0 | 1060120500-ND | 3,77815 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,39650 € | 143,79 € |
| Unit Price without VAT: | 2,39650 € |
|---|---|
| Unit Price with VAT: | 2,85184 € |


