Image for 610-3"X72YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610-3"X72YD

DigiKey Part Number
19-610-3"X72YD-ND
Manufacturer
Manufacturer Product Number
610-3"X72YD
Description
TAPE FILM TRANSPARENT 3"X72YDS
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent 3.00" (76.20mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Manufacturer
3M
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Series
Width
3.00" (76.20mm)
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Obsolete
Color
Transparent
Tape Type
Film
Usage
Holding
Adhesive
Pressure Sensitive Adhesive (PSA)
Temperature Range
300°F (149°C) Max
Thickness
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.