
610 3"X60' 1 | |
|---|---|
DigiKey Part Number | 19-6103"X60'1-ND |
Manufacturer | |
Manufacturer Product Number | 610 3"X60' 1 |
Description | TAPE ANTISLIP BLACK 3"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 3.00" (76.20mm) X 60' (18.3m) 20 yds |
Category | Backing, Carrier Poly Coated Paper |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Slip Resistance |
Tape Type Anti-Slip | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,94000 € | 120,94 € |
| Unit Price without VAT: | 120,94000 € |
|---|---|
| Unit Price with VAT: | 143,91860 € |

