
Category | Thickness - Backing, Carrier 0.0014" (1.4 mils, 0.036mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Obsolete | Usage General Purpose |
Tape Type Film | Temperature Range 300°F (149°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life Start Date of Manufacture |
Backing, Carrier Cellophane | Shelf Life 18 Months |
Thickness 0.0023" (2.3 mils, 0.058mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0009" (0.9 mils, 0.023mm) | Base Product Number |

