Image for 61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61

DigiKey Part Number
3M61-ND
Manufacturer
Manufacturer Product Number
61
Description
61
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Butt Splice, Inline, Individual Openings
Features
Butted Seam
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS18-CPanduit Corp3.287298-9984-ND0,50000 €Similar
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
250,14200 €3,55 €
500,13540 €6,77 €
1000,12890 €12,89 €
2500,12084 €30,21 €
5000,11508 €57,54 €
1.0000,10957 €109,57 €
3.0000,10139 €304,17 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €