Lapping Film Aluminum Oxide 60µ 8.00" (203.20mm) X 50' (15.2m) 16.7 yds Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60MIC 3M663X TP ROLL 8:X50'X3"

DigiKey Part Number
60MIC3M663XTPROLL8:X50'X3"-ND
Manufacturer
Manufacturer Product Number
60MIC 3M663X TP ROLL 8:X50'X3"
Description
LAPPING FILM ALUM OX 60U 50'X8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 60µ 8.00" (203.20mm) X 50' (15.2m) 16.7 yds Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
3M
Width
8.00" (203.20mm)
Series
Length
50' (15.2m) 16.7 yds
Packaging
Bulk
Applications
Fiber Optic Connector Polishing
Part Status
Active
Shelf Life
60 Months
Type
Lapping Film
Shelf Life Start
Date of Manufacture
Abrasive Material
Aluminum Oxide
Base Product Number
Micron Size
60µ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.685,60000 €4.685,60 €
Manufacturers Standard Package
Unit Price without VAT:4.685,60000 €
Unit Price with VAT:5.575,86400 €