



600 PK4 | |
|---|---|
DigiKey Part Number | 19-600PK4-ND |
Manufacturer | |
Manufacturer Product Number | 600 PK4 |
Description | TAPE BOX SEALING CLR 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | UPVC | |
Thickness | 0.0023" (2.3 mils, 0.058mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 24,49014 € | 1.763,29 € |
| Unit Price without VAT: | 24,49014 € |
|---|---|
| Unit Price with VAT: | 29,14327 € |

