
600 3/4"X2592" | |
|---|---|
DigiKey Part Number | 6003/4"X2592"-ND |
Manufacturer | |
Manufacturer Product Number | 600 3/4"X2592" |
Description | SCOTCH TRANSPARENT TAPE 600 3/4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Adhesive X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5,58917 € | 134,14 € |
| Unit Price without VAT: | 5,58917 € |
|---|---|
| Unit Price with VAT: | 6,65111 € |

