
5RQC80-5 | |
|---|---|
DigiKey Part Number | 19-5RQC80-5-ND |
Manufacturer | |
Manufacturer Product Number | 5RQC80-5 |
Description | 3M REGALITE HEAVY DUTY HOOKIT DI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide 80 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,84520 € | 169,04 € |
| Unit Price without VAT: | 0,84520 € |
|---|---|
| Unit Price with VAT: | 1,00579 € |

