
.5MIC 3M661X DLF 3MIL 5 IN | |
|---|---|
DigiKey Part Number | 3M10747-ND |
Manufacturer | |
Manufacturer Product Number | .5MIC 3M661X DLF 3MIL 5 IN |
Description | LAPPING FILM DIAMOND 0.5U 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.5µ X 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.5µ | |
Color | White | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72500 € | 57,25 € |
| 25 | 5,36600 € | 134,15 € |
| 50 | 5,10980 € | 255,49 € |
| 100 | 4,86590 € | 486,59 € |
| 250 | 4,56136 € | 1.140,34 € |
| 500 | 4,34380 € | 2.171,90 € |
| 1.000 | 4,13667 € | 4.136,67 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |







