Direct

5CSD-0304-006 | |
|---|---|
DigiKey Part Number | 5CSD-0304-006-ND |
Manufacturer | |
Manufacturer Product Number | 5CSD-0304-006 |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) |
Category | Configuration |
Mfr | Length 6.00' (1.83m) |
Series | Specifications USB 2.0 |
Packaging Bulk | Transfer Rate 480Mbps |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021007-06 | Qualtek | 18.158 | Q364-ND | 2,72000 € | Direct |




