
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Box | Color White |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 151°F (66°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Acrylic Foam | Shelf Life 24 Months |
Thickness 0.0620" (62.0 mils, 1.575mm) | Base Product Number |
Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm) |

