Double Coated, Double Sided Tape Acrylic Adhesive Black X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962

DigiKey Part Number
19-59623M13-ND
Manufacturer
Manufacturer Product Number
5962
Description
VHBTAPE 5962 BLACK 4 3/4 IN X 36
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0620" (62.0 mils, 1.575mm)
Manufacturer
3M
Thickness - Adhesive
0.0570" (57.0 mils, 1.448mm)
Series
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
-31°F ~ 194°F (-35°C ~ 90°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyethylene Film
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1835,93000 €835,93 €
Manufacturers Standard Package
Unit Price without VAT:835,93000 €
Unit Price with VAT:994,75670 €