Image for 5962 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962

DigiKey Part Number
19-59623M10-ND
Manufacturer
Manufacturer Product Number
5962
Description
VHBTAPE 5962 BLACK 62 MIL 1/2IN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0570" (57.0 mils, 1.448mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
-
Length
-
Color
Black
Usage
-
Temperature Range
-31°F ~ 194°F (-35°C ~ 90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1890,41833 €1.627,53 €
Manufacturers Standard Package
Unit Price without VAT:90,41833 €
Unit Price with VAT:107,59781 €