Masking Tape Synthetic Rubber Based Adhesive Red 1.89" (48.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5903

DigiKey Part Number
3M159705-ND
Manufacturer
Manufacturer Product Number
5903
Description
TAPE MASKING RED 1.89"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Synthetic Rubber Based Adhesive Red 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0075" (7.5 mils, 0.191mm)
Manufacturer
3M
Width
1.89" (48.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Red
Part Status
Active
Usage
General Purpose
Tape Type
Masking
Temperature Range
173°F (78°C) Max
Adhesive
Synthetic Rubber Based
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyethylene Film
Shelf Life
18 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,37000 €27,37 €
2419,07208 €457,73 €
4817,72813 €850,95 €
7217,00444 €1.224,32 €
12016,15292 €1.938,35 €
26414,95996 €3.949,43 €
50414,08153 €7.097,09 €
Manufacturers Standard Package
Unit Price without VAT:27,37000 €
Unit Price with VAT:32,57030 €