
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Length | - | |
Diameter | - | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,78000 € | 252,78 € |
| Unit Price without VAT: | 252,78000 € |
|---|---|
| Unit Price with VAT: | 300,80820 € |

