
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bonding Film | |
Features | Heat or Solvent Activated | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months, 6 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,83000 $ | 159,83 $ |
| 16 | 118,56563 $ | 1.897,05 $ |
| 32 | 110,65906 $ | 3.541,09 $ |
| 56 | 104,84839 $ | 5.871,51 $ |
| Unit Price without VAT: | 159,83000 $ |
|---|---|
| Unit Price with VAT: | 190,19770 $ |



