
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bonding Film | |
Features | Heat or Solvent Activated | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 18 Months, 6 Months | |
Storage/Refrigeration Temperature | 40°F (4°C), 75°F (23°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,88000 € | 102,88 € |
| 12 | 78,36583 € | 940,39 € |
| 36 | 71,20944 € | 2.563,54 € |
| Unit Price without VAT: | 102,88000 € |
|---|---|
| Unit Price with VAT: | 122,42720 € |




