
5702-4"X36YD | |
|---|---|
DigiKey Part Number | 5702-4"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 5702-4"X36YD |
Description | TAPE MARKING BLK/YELLOW 4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Black, Yellow 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M | Width 4.00" (101.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black, Yellow |
Part Status Active | Usage Aisle Marking |
Tape Type Marking | Temperature Range 40°F ~ 170°F (4°C ~ 77°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Vinyl | Shelf Life 18 Months |
Thickness 0.0054" (5.4 mils, 0.137mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 135,61000 € | 1.084,88 € |
| Unit Price without VAT: | 135,61000 € |
|---|---|
| Unit Price with VAT: | 161,37590 € |

